
16-bit microcontroller featuring 256KB FLASH memory and 20KB RAM. Operates at up to 16MHz with an access time of 16µs. Offers UART and USART interfaces, 11 timers/counters, and peripherals including PWM, WDT, and DMA. Designed for surface mounting in a BQFP package, with an operating supply voltage of 5V (4.2V to 5.5V range) and a maximum power dissipation of 300mW. Suitable for operation between -20°C and 85°C.
Renesas M30624FGAFP#D5 technical specifications.
| Access Time | 16us |
| Package/Case | BQFP |
| Frequency | 16MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Programmable I/O | 87 |
| Number of Timers/Counters | 11 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 20KB |
| Series | M16C™ M16C/60/62A |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Renesas M30624FGAFP#D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
