
16-bit microcontroller featuring 256KB FLASH memory and 20KB RAM. Operates at a maximum frequency of 16MHz with internal oscillator. Offers 85 I/Os, 87 programmable I/Os, and 11 timers/counters. Includes UART, USART, PWM, WDT, and DMA peripherals. Packaged in a 100-pin QFP (BQFP) for surface mounting, with an operating voltage range of 4.2V to 5.5V.
Renesas M30624FGAFPD3 technical specifications.
| Package/Case | BQFP |
| Frequency | 16MHz |
| Interface | UART, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Programmable I/O | 87 |
| Number of Timers/Counters | 11 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 20KB |
| Series | M16C™ M16C/60/62A |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Renesas M30624FGAFPD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
