16-bit microcontroller featuring a 16MHz clock speed and 88 I/O lines. This FLASH-programmable device offers a 20-bit address bus and a 16-bit external data bus. Includes PWM channels, ADC, DAC, and DMA capabilities. Encased in a 100-terminal PQFP package, it operates within a temperature range of -20°C to 85°C and a supply voltage of 4.2V to 5.5V.
Renesas M30624FGLFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M30624FGLFP to view detailed technical specifications.
No datasheet is available for this part.