16-bit CISC microcontroller featuring 256KB Flash memory and 20KB RAM. Operates at up to 16MHz with a 16us access time, utilizing a 16-bit data bus. Offers 85 I/Os, including 87 programmable I/Os, and supports UART and USART interfaces. Includes 11 timers/counters, PWM, WDT, and DMA peripherals. Packaged in a 100-pin PQFP for surface mounting, operating from 3V to 3.6V with a 3.3V nominal supply.
Renesas M30624FGNFP#U3 technical specifications.
| Access Time | 16us |
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Programmable I/O | 87 |
| Number of Timers/Counters | 11 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 20KB |
| Series | M16C™ M16C/60 |
| RoHS | Compliant |
No datasheet is available for this part.