Renesas M30624FGNGP#D5 technical specifications.
| Product Training Modules | Electromagnetic Noise Reduction Techniques Part 1 M16C Product Overview Part 1 M16C Product Overview Part 2 |
| Standard Package | 1 |
| Category | Integrated Circuits (ICs) |
| Family | Embedded - Microcontrollers |
| Series | M16C™ M16C/60 |
| Core Processor | M16C/60 |
| Core Size | 16/32-Bit |
| Speed | 16MHz |
| Connectivity | SIO, UART/USART |
| Peripherals | DMA, PWM, WDT |
| Number of I /O | 85 |
| Program Memory Size | 256KB (256K x 8) |
| Program Memory Type | FLASH |
| RAM Size | 20K x 8 |
| Voltage - Supply (Vcc/Vdd) | 3 V ~ 3.6 V |
| Data Converters | A/D 18x10b, D/A 2x8b |
| Oscillator Type | Internal |
| Operating Temperature | -20°C ~ 85°C |
| Package / Case | 100-LQFP |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas M30624FGNGP#D5 to view detailed technical specifications.
No datasheet is available for this part.