16-bit microcontroller featuring a 16 MHz maximum clock frequency and 24 MHz speed. This integrated circuit offers 393,216 words of MROM and 24,576 bytes of RAM, with 88 I/O lines. It supports a 16-bit external data bus and a 20-bit address bus, operating within a 3V to 5.5V supply voltage range. The component includes PWM channels, ADC, DMA channels, and DAC capabilities. Packaged in a 100-terminal S-PQFP-G100 with a temperature range of -20°C to 85°C.
Renesas M30624MHP-XXXGP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | MROM |
| ROM (words) | 393216 |
| RAM (bytes) | 24576 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M30624MHP-XXXGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.