16-bit microcontroller featuring 16MHz clock speed and 71 I/O lines. This FLASH-programmable MCU operates from a 3V to 3.6V supply, with a nominal voltage of 3.3V. It includes PWM, ADC, DMA, and DAC channels, and is housed in an 80-terminal PQFP package (14x14mm, 0.65mm pitch). Operating temperature range is -20°C to 85°C.
Renesas M30625FGNGP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 71 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M30625FGNGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.