
16-bit microcontroller (MCU) featuring 512KB Flash memory, operating at a maximum frequency of 16MHz. This surface-mount device utilizes CMOS technology and is housed in a 100-pin QFP rectangular flatpack package with gull wing terminals on a 0.65mm pitch. It supports supply voltages from 3V to 5.5V, with a nominal 5V, and offers 88 I/O lines. Operating temperature range is -20°C to 85°C, with a maximum supply current of 27mA. RoHS and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas M30626FJPFP#U3C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | R-PQFP-G100 |
| Length | 20mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 27mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 88 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP100,.7X.9 |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 24RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas M30626FJPFP#U3C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
