16-bit microcontroller featuring FLASH ROM and 31KB RAM. Operates at a maximum clock frequency of 24MHz, with an external data bus width of 16 bits and an address bus width of 20 bits. Offers 114 I/O lines, PWM channels, ADC, DMA, and DAC capabilities. Packaged in a 128-terminal PQFP with dimensions of 14x20mm and 0.50mm pitch. Supports an operating temperature range of -20°C to 85°C and a supply voltage from 3V to 5.5V.
Renesas M30627FJPGP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Temperature Grade | OTHER |
| Supply Current-Max | 27 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 114 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 31744 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M30627FJPGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.