16-bit microcontroller featuring a M16C CPU core. This CMOS device operates with a maximum clock frequency of 16 MHz and a speed of 24 MHz. It offers 87 I/O lines, a 16-bit external data bus, and a 20-bit address bus. The microcontroller includes 135168 words of FLASH ROM and 10240 bytes of RAM, with support for PWM channels, ADC, and DMA channels. Packaged in a 100-pin QFP (S-PQFP-G100) with a 14mm x 14mm footprint, it is rated for an automotive temperature grade from -40°C to 125°C and operates from a 3V to 5.5V supply voltage.
Renesas M3062AFCVGP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 27 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 87 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 135168 |
| RAM (bytes) | 10240 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M3062AFCVGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.