16-bit microcontroller featuring 65536 words of FLASH ROM and 8192 bytes of RAM. Operates at a maximum clock frequency of 10MHz with a 16-bit external data bus and 20-bit address bus. Offers 88 I/O lines, PWM channels, ADC, DAC, and DMA capabilities. Housed in a 100-terminal PQFP package with dimensions of 14 x 14 mm and a 0.5 mm pitch. Supports a supply voltage range of 2.7V to 3.6V with a nominal voltage of 3V, and operates within a temperature range of -20°C to 85°C.
Renesas M3062GF8NGP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Current-Max | 21.25 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 10 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M3062GF8NGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.