16-bit microcontroller operating at a maximum clock frequency of 10MHz. Features 97 I/O lines, 5120 bytes of RAM, and a 20-bit address bus. Includes PWM channels, ADC, DMA channels, and DAC channels. Housed in a 144-terminal PQFP package measuring 20 x 20 mm with a 0.50 mm pitch. Operates within a temperature range of -20°C to 70°C and a supply voltage of 4.75V to 5.25V.
Renesas M306H1SFP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Current-Max | 180 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 97 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 10 |
| ROM (words) | 0 |
| RAM (bytes) | 5120 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M306H1SFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.