16-bit microcontroller featuring a 10MHz clock frequency and MROM programmability. This integrated circuit offers 89 I/O lines, a 16-bit external data bus, and a 20-bit address bus. Operating within a temperature range of -20°C to 70°C, it supports a nominal supply voltage of 5V. The component includes PWM channels, ADC, DMA channels, and DAC channels, housed in a 116-terminal PQFP package measuring 20 x 20 mm with a 0.65 mm pitch.
Renesas M306H2FCFP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 116 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G116 |
| Width | 20 |
| Length | 20 |
| Pin Count | 116 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 89 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 10 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M306H2FCFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.