16-bit microcontroller featuring MROM, operating at a maximum clock frequency of 10MHz. This PQFP116 packaged component offers 89 I/O lines, a 16-bit external data bus, and a 20-bit address bus. It includes 131072 words of ROM and 5120 bytes of RAM, along with PWM channels, an ADC, DMA channels, and DAC channels. The device operates within a supply voltage range of 4.75V to 5.25V, with a nominal voltage of 5V, and has a maximum supply current of 180mA. Packaged in a 20x20mm LQFP-116 with a 0.65mm pitch, it supports an operating temperature range of -20°C to 70°C.
Renesas M306H2MC-XXXFP technical specifications.
Download the complete datasheet for Renesas M306H2MC-XXXFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.