16-bit microcontroller featuring 16MHz clock speed and 262KB FLASH ROM with 8192 bytes RAM. This PQFP116 package, measuring 20x20mm with a 0.65mm pitch, offers 89 I/O lines and a 16-bit external data bus. Operating within a -20°C to 70°C temperature range, it supports supply voltages from 2V to 5.5V. Includes PWM channels, ADC, and DMA channels.
Renesas M306H5FGFP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 116 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G116 |
| Width | 20 |
| Length | 20 |
| Pin Count | 116 |
| Temperature Grade | OTHER |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 89 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M306H5FGFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.