16-bit microcontroller featuring 16MHz clock speed and 262144 words of FLASH ROM. This device offers 8192 bytes of RAM and 80 I/O lines. It operates within a supply voltage range of 2V to 5.5V, with a nominal voltage of 5V, and supports a maximum operating temperature of 70°C. The microcontroller is housed in a 100-terminal PQFP package measuring 14 x 20 mm with a 0.65 mm pitch. Includes PWM channels, ADC, and DMA channels.
Renesas M306H7FGFP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 80 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M306H7FGFP to view detailed technical specifications.
No datasheet is available for this part.