Renesas M306H7FGFP#U0 technical specifications.
| Access Time | 16us |
| Package/Case | BQFP |
| Interface | I2C, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 79 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | WDT, DMA |
| Series | M16C™ M16C/60 |
| RoHS | Compliant |
Download the complete datasheet for Renesas M306H7FGFP#U0 to view detailed technical specifications.
No datasheet is available for this part.