16-bit microcontroller featuring 8MHz clock speed and 69,632 words of FLASH ROM. This PQFP144 packaged component offers 3072 bytes of RAM, 130 I/O lines, and operates within a supply voltage range of 3V to 3.6V. Includes PWM channels, ADC, DAC, and DMA channels for versatile control applications. Designed for operation between -20°C and 85°C, this 144-terminal device is housed in a 16mm x 16mm plastic quad flat package.
Renesas M306K7F8LRP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 16 |
| Length | 16 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Current-Max | 24 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 130 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 69632 |
| RAM (bytes) | 3072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M306K7F8LRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.