16-bit microcontroller featuring 131,072 words of FLASH ROM and 5120 bytes of RAM. Operates at a maximum clock frequency of 16MHz with a supply voltage range of 3V to 3.6V. Includes 130 I/O lines, PWM channels, ADC, DAC, and DMA channels. Packaged in a 144-terminal PQFP with dimensions of 16 x 16 mm and a 0.40 mm pitch. Suitable for operation between -20°C and 85°C.
Renesas M306K9FCLRP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 16 |
| Length | 16 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Current-Max | 24 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 130 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 5120 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M306K9FCLRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.