16-bit microcontroller featuring 16MHz clock speed and FLASH ROM programmability. This PQFP144 package, measuring 16 x 16 mm with a 0.40 mm pitch, offers 144 terminals and 130 I/O lines. Operating within a temperature range of -20°C to 85°C, it supports a nominal supply voltage of 3.3V (3V to 3.6V). Includes PWM channels and Analog-to-Digital Converter (ADC) functionality.
Renesas M306KAFCLRP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 16 |
| Length | 16 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 130 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M306KAFCLRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.