16-bit Flash Microcontroller, operating at up to 20MHz, features 88 I/O lines and a 0.65mm terminal pitch. This CMOS device is housed in a 100-pin plastic QFP package (20mm x 14mm, 3.05mm height) with gull-wing terminals. It supports supply voltages from 4.2V to 5.5V, with a nominal 5V, and operates within an industrial temperature range of -40°C to 85°C. The microcontroller has a maximum supply current of 34mA and a peak reflow temperature of 240°C.
Renesas M306N4FCFP technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | R-PQFP-G100 |
| JESD-609 Code | e0 |
| Length | 20mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 34mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Number of I/O Lines | 88 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP100,.7X.9 |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Peak Reflow Temperature (Cel) | 240°C |
| Power Supplies | 3.3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas M306N4FCFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.