Renesas M306N4FCFP#UKJ technical specifications.
| Package/Case | BQFP |
| Frequency | 24MHz |
| Interface | I2C, CAN, UART, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Programmable I/O | 87 |
| Number of Timers/Counters | 11 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 5KB |
| Series | M16C™ M16C/60/6N4 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas M306N4FCFP#UKJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.