16-bit microcontroller featuring 135,168 words of FLASH ROM and 5120 bytes of RAM. Operates at a maximum clock frequency of 20MHz with a 16-bit external data bus and 20-bit address bus. Offers 88 I/O lines, integrated ADC and DAC capabilities, and DMA channels. Housed in a 100-terminal PQFP package (14x20mm, 0.65mm pitch) with an automotive temperature grade, supporting operation from -40°C to 125°C. Nominal supply voltage is 5V, with a range of 4.2V to 5.5V.
Renesas M306N4FCVFP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 34 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 135168 |
| RAM (bytes) | 5120 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M306N4FCVFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.