16-bit microcontroller featuring 20MHz clock speed and 266240 words of FLASH ROM. This industrial-grade MCU offers 10240 bytes of RAM, 88 I/O lines, and a 20-bit address bus. It includes ADC, DAC, and DMA capabilities, operating within a -40°C to 85°C temperature range. The component is housed in a 100-terminal PQFP package with dimensions of 14 x 14 mm and a 0.50 mm pitch. Supply voltage ranges from 4.2V to 5.5V, with a nominal 5V.
Renesas M306N4FGGP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 34 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 266240 |
| RAM (bytes) | 10240 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M306N4FGGP to view detailed technical specifications.
No datasheet is available for this part.