
16-bit CISC microcontroller featuring 256KB Flash memory and operating at up to 16MHz. This MCU offers 87 I/O lines, 2 timers/counters, and supports a 3V to 5.5V supply voltage range. Encased in a 100-pin LQFP (LFQFP) square plastic package with a 0.5mm terminal pitch, it operates within an industrial temperature range of -40°C to 85°C. Surface mountable with gull wing terminals, its dimensions are 14mm x 14mm with a maximum seated height of 1.7mm.
Renesas M306N4FGGP#U3 technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G100 |
| Length | 14mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 38mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 87 |
| Number of Timers/Counters | 2 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP100,.63SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Speed | 24RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas M306N4FGGP#U3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
