16-bit microcontroller featuring a 16 MHz maximum clock frequency and 20 MHz speed. This industrial-grade component offers 266240 words of FLASH ROM and 10240 bytes of RAM. It includes 88 I/O lines, a 16-bit external data bus, and a 20-bit address bus. The device supports ADC, DAC, and DMA functionality, operating within a -40°C to 85°C temperature range and a 4.2V to 5.5V supply voltage. Housed in a 100-terminal S-PQFP-G100 package.
Renesas M306N4FGTGP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 34 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 266240 |
| RAM (bytes) | 10240 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M306N4FGTGP to view detailed technical specifications.
No datasheet is available for this part.