Automotive-grade 16-bit microcontroller featuring FLASH ROM and 10240 bytes of RAM. Offers a maximum clock frequency of 16 MHz and a maximum operating temperature of 125°C. Includes 88 I/O lines, a 20-bit address bus, and a 16-bit external data bus. Equipped with ADC, DAC, and DMA channels for versatile control applications. Packaged in a 100-terminal R-PQFP-G100 format with a supply voltage range of 4.2V to 5.5V.
Renesas M306N4FGVFP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 34 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 135168 |
| RAM (bytes) | 10240 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M306N4FGVFP to view detailed technical specifications.
No datasheet is available for this part.