16-bit microcontroller featuring 266KB FLASH ROM and 10KB RAM. Operates at a maximum clock frequency of 20MHz with a 16-bit external data bus and 20-bit address bus. Offers 88 I/O lines, integrated ADC, DAC, and DMA channels. Housed in a 100-terminal PQFP package (14x14mm, 0.50mm pitch) with an automotive temperature grade (-40°C to 125°C). Supports a supply voltage range of 4.2V to 5.5V.
Renesas M306N4FGVGP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 34 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 266240 |
| RAM (bytes) | 10240 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M306N4FGVGP to view detailed technical specifications.
No datasheet is available for this part.