16-bit microcontroller featuring 128KB FLASH memory and 5KB RAM. Operates at up to 20MHz with an internal oscillator. Offers 87 I/O pins and supports I2C, CAN, and UART/USART interfaces. Packaged in a 100-pin QFP (BQFP) for surface mounting, with an operating voltage range of 4.2V to 5.5V. Includes peripherals such as WDT and DMA, and operates within a temperature range of -40°C to 85°C.
Renesas M306N5FCTFP#UK technical specifications.
| Package/Case | BQFP |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | I2C, CAN, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of I/Os | 87 |
| Number of Programmable I/O | 87 |
| Number of Timers/Counters | 11 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 5KB |
| Series | M16C™ M16C/60/6N5 |
| RoHS | Compliant |
Download the complete datasheet for Renesas M306N5FCTFP#UK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.