16-bit microcontroller featuring a 16MHz clock speed and 262,144 words of MROM. This industrial-grade MCU offers 10,240 bytes of RAM and 88 I/O lines, supporting a 16-bit external data bus and 20-bit address bus. Operating within an industrial temperature range of -40°C to 85°C, it includes PWM channels, ADC, DAC, and DMA capabilities. Housed in a 100-terminal PQFP package with dimensions of 14 x 20 mm and a 0.65mm pitch, it operates from a 4.2V to 5.5V supply.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 75 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | MROM |
| ROM (words) | 262144 |
| RAM (bytes) | 10240 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |