
16-bit microcontroller featuring 512KB FLASH memory and 31KB RAM. Operates at up to 24MHz with a 24µs access time. Offers I2C, CAN, and UART/USART interfaces, 85 I/Os, and 113 programmable I/Os. Supports surface mount installation in an LQFP package, with a supply voltage range of 3V to 5.5V and an operating temperature range of -40°C to 85°C. Includes WDT and DMA peripherals.
Renesas M306NKFJGP#U3 technical specifications.
| Access Time | 24us |
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 24MHz |
| Interface | I2C, CAN, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Programmable I/O | 113 |
| Number of Timers/Counters | 11 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 31KB |
| Series | M16C™ M16C/60/6NK |
| RoHS | Compliant |
Download the complete datasheet for Renesas M306NKFJGP#U3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
