16-bit microcontroller featuring 24MHz clock speed and 393.2KB FLASH ROM with 31.7KB RAM. This industrial-grade MCU offers 88 I/O lines, 16-bit external data bus, and 20-bit address bus. Includes PWM, ADC, DAC, and DMA channels for versatile application development. Housed in a 100-terminal PQFP package (14x14mm, 0.50mm pitch) with an operating temperature range of -40°C to 85°C. Supports supply voltages from 3V to 5.5V.
Renesas M306NLFHGP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 393216 |
| RAM (bytes) | 31744 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M306NLFHGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.