16-bit microcontroller featuring a 24MHz clock speed and 397,312 words of FLASH ROM. This industrial-grade MCU offers 31,744 bytes of RAM and 114 I/O lines. It supports a supply voltage range of 3V to 5.5V and operates between -40°C and 85°C. The component includes PWM channels, ADC, DAC, and DMA capabilities, housed in a 128-terminal PQFP package.
Renesas M306NMFHGP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 39 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 114 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 397312 |
| RAM (bytes) | 31744 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M306NMFHGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.