The M306NMFHGP#U3 is a microcontroller with a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. It operates at a maximum frequency of 16MHz and has 114 I/O lines. The device is packaged in a square HVQCCN package style, which is a chip carrier with a heat sink slug and a very thin profile. It is surface mountable and has a terminal pitch of 0.5mm and a terminal position of quad. The microcontroller is Reach SVHC compliant and has a width and length of 6mm.
Renesas M306NMFHGP#U3 technical specifications.
| Length | 6mm |
| Max Frequency | 16MHz |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 114 |
| Package Code | HVQCCN |
| Package Shape | Square |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILEMeter |
| Reach SVHC Compliant | Yes |
| Speed | 24RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Terminal Form | No Lead |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas M306NMFHGP#U3 to view detailed technical specifications.
No datasheet is available for this part.