16-bit microcontroller featuring 528KB Flash ROM and 31KB RAM, operating at a maximum clock frequency of 24MHz. This industrial-grade MCU offers 114 I/O lines, a 16-bit external data bus, and a 20-bit address bus. It supports PWM, ADC, DMA, and DAC functionalities. Packaged in a 128-terminal PQFP with dimensions of 14x20mm and 0.50mm pitch, it operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 5V.
Renesas M306NMFJGP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 39 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 114 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 528384 |
| RAM (bytes) | 31744 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M306NMFJGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.