16-bit microcontroller featuring a maximum clock frequency of 16 MHz and a speed of 24 MHz. This industrial-grade MCU offers 114 I/O lines, a 20-bit address bus, and a 16-bit external data bus. It includes 262144 words of MROM and 20480 bytes of RAM, along with PWM channels, ADC, DAC, and DMA channels. The component operates within an industrial temperature range of -40°C to 85°C and is housed in a 128-terminal, 14x20mm QUAD JEDEC R-PQFP-G128 package, with a nominal supply voltage of 5V.
Renesas M306NMMG-XXXGP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 39 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 114 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | MROM |
| ROM (words) | 262144 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M306NMMG-XXXGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.