16-bit Flash Microcontroller operating at up to 24MHz. Features 393,216 words of Flash ROM and 31,744 bytes of RAM. Includes 88 I/O lines, PWM channels, ADC, DAC, and DMA channels. Housed in a 128-terminal PQFP package (14x20mm, 0.50mm pitch). Industrial temperature grade (-40°C to 85°C) with a nominal supply voltage of 5V (3V-5.5V range).
Renesas M306NNFHGP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 393216 |
| RAM (bytes) | 31744 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M306NNFHGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.