Renesas M306S0FADGP#U3 technical specifications.
| JESD-30 Code | S-PQFP-G64 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP64,.47SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| RoHS | Compliant |
Download the complete datasheet for Renesas M306S0FADGP#U3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
