16-bit microcontroller featuring FLASH ROM and 24KB RAM. Operates at a maximum clock frequency of 15.36MHz with a 5.12MHz maximum internal clock. Offers 22 I/O lines and 64 terminals in a PQFP64 package. Supports a supply voltage range of 3V to 3.6V, with a nominal 3.3V. Operating temperature range is -20°C to 85°C. Includes PWM channels and DMA channels.
Renesas M306S0FAGP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 5.12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 15.36 |
| ROM Programmability | FLASH |
| ROM (words) | 98304 |
| RAM (bytes) | 24576 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M306S0FAGP to view detailed technical specifications.
No datasheet is available for this part.