
16-bit microcontroller featuring 96KB Flash memory and 32 I/O lines, operating at a maximum frequency of 1MHz. This CMOS technology device supports a supply voltage range of 3V to 3.6V, with a nominal 3.3V. Encased in a 64-pin QFP (S-PQFP-G64) square flatpack with gull wing terminals on a 0.5mm pitch, it operates within an industrial temperature range of -40°C to 85°C. The component is surface mountable, REACH SVHC compliant, and RoHS compliant.
Renesas M306S0FAGP#U3 technical specifications.
| JESD-30 Code | S-PQFP-G64 |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 32 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP64,.47SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 5.12RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| RoHS | Compliant |
Download the complete datasheet for Renesas M306S0FAGP#U3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
