16-bit CISC microcontroller featuring 192KB EPROM program memory and 5KB RAM. Operates at up to 10 MHz with 78 programmable I/Os and 8 timers. Includes 6 ADC channels, 2x 8-bit DAC channels, and I2C/UART interfaces. Designed for operation between -10 °C and 70 °C with a maximum supply voltage of 5.5 V.
Renesas M306V0EEFP#U0 technical specifications.
| Family Name | M16C |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 10MHz |
| Maximum CPU Frequency | 10MHz |
| Program Memory Type | EPROM |
| Program Memory Size | 192KB |
| RAM Size | 5KB |
| Number of Programmable I/Os | 78 |
| Programmability | Yes |
| Number of Timers | 8 |
| Interface Type | I2C/UART |
| CAN | 0 |
| I2C | 1 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 2 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| ADC Channels | 6 |
| Number of ADCs | Single |
| DAC Channels | 2 |
| DAC Resolution | 8bit |
| Number of DACs | Single |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas M306V0EEFP#U0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.