16-bit microcontroller featuring a 10MHz clock speed and 196,608 words of MROM. This device offers 5120 bytes of RAM, 78 I/O lines, and a 20-bit address bus. It includes PWM, ADC, DMA, and DAC channels for versatile control applications. Packaged in a 100-terminal PQFP with dimensions of 14 x 20 mm and a 0.65 mm pitch, it operates within a commercial temperature range of -10°C to 70°C. Supply voltage ranges from 4.5V to 5.5V, with a nominal 5V.
Renesas M306V2ME-XXXFP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 90 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 78 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 10 |
| ROM Programmability | MROM |
| ROM (words) | 196608 |
| RAM (bytes) | 5120 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M306V2ME-XXXFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.