16-bit microcontroller operating at up to 10MHz, featuring 196,608 words of MROM and 5,120 bytes of RAM. This device offers 46 I/O lines, PWM channels, ADC, DAC, and DMA capabilities. Supplied in a 64-terminal PDIP package with a commercial temperature grade (-10°C to 70°C), it operates from a 4.5V to 5.5V supply.
Renesas M306V5ME-XXXSP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Width | 19.05 |
| Length | 56.4 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 90 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 46 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 10 |
| ROM Programmability | MROM |
| ROM (words) | 196608 |
| RAM (bytes) | 5120 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M306V5ME-XXXSP to view detailed technical specifications.
No datasheet is available for this part.