
16-bit/32-bit CISC microcontroller featuring 256KB ROM and 10KB RAM. This surface-mount device operates from 3.3V/5V, with a maximum clock rate of 16 MHz. It includes 76 programmable I/Os, 8 timers, I2C/UART interfaces, 6 ADC channels, and 2 8-bit DAC channels. Packaged in a 100-pin PQFP (Plastic Quad Flat Package) with gull-wing leads, measuring 20 x 14 x 2.8 mm, it supports a temperature range of -20°C to 70°C.
Renesas M306V7MG-071FP#U0 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 20 |
| Package Width (mm) | 14 |
| Package Height (mm) | 2.8 |
| Seated Plane Height (mm) | 3.05(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Weight (g) | 1.6 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-112CC-1 |
| Family Name | M16C |
| Data Bus Width | 16|32bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 16MHz |
| Maximum CPU Frequency | 16MHz |
| Program Memory Type | ROM |
| Program Memory Size | 256KB |
| RAM Size | 10KB |
| Number of Programmable I/Os | 76 |
| Programmability | Yes |
| Number of Timers | 8 |
| Interface Type | I2C/UART |
| Max Operating Supply Voltage | 3.45|5.25V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| ADC Channels | 6 |
| Number of ADCs | Single |
| DAC Channels | 2 |
| DAC Resolution | 8bit |
| Number of DACs | Single |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas M306V7MG-071FP#U0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.