16-bit microcontroller featuring a maximum clock frequency of 16.1MHz and 262144 words of MROM. This integrated circuit offers 10240 bytes of RAM, 76 I/O lines, and a 20-bit address bus. It supports PWM, ADC, DMA, and DAC functionalities. Packaged in a 100-terminal PQFP with dimensions of 14 x 20 mm and a 0.65mm pitch, operating within a -20°C to 70°C temperature range. Nominal supply voltage is 3.3V, with a maximum supply current of 120mA.
Renesas M306V7MG-XXXFP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Current-Max | 120 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| Clock Frequency-Max | 16.1 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 76 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 16.1 |
| ROM Programmability | MROM |
| ROM (words) | 262144 |
| RAM (bytes) | 10240 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M306V7MG-XXXFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.