16-bit microcontroller featuring 524KB FLASH ROM and 16KB RAM. Operates at a maximum clock frequency of 16MHz with a 16-bit external data bus and 20-bit address bus. Offers 75 I/O lines, PWM channels, ADC, and DMA channels. Housed in a 116-terminal PQFP package (20x20mm, 0.65mm pitch) with an operating temperature range of -20°C to 70°C. Nominal supply voltage is 3.3V, with a range of 3.15V to 3.45V.
Renesas M306V8FJFP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 116 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G116 |
| Width | 20 |
| Length | 20 |
| Pin Count | 116 |
| Temperature Grade | OTHER |
| Supply Current-Max | 170 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 75 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M306V8FJFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.