16-bit CISC microcontroller featuring 128KB FLASH memory and 10KB RAM. Operates at up to 20MHz with a 16-bit data bus width and 85 I/O pins. Includes UART and USART interfaces, 11 timers/counters, and peripherals like PWM, WDT, and DMA. Surface mountable in an LQFP package, with an operating supply voltage of 5V and a temperature range of -40°C to 85°C.
Renesas M30800FCGP#U3 technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Programmable I/O | 87 |
| Number of Timers/Counters | 11 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 10KB |
| Series | M16C™ M16C/80 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas M30800FCGP#U3 to view detailed technical specifications.
No datasheet is available for this part.
