Renesas M30800SAGP#D3 technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | I2C, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Memory Type | ROMless, |
| Number of I/Os | 45 |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 11 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | M16C™ M32C/80/80 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Renesas M30800SAGP#D3 to view detailed technical specifications.
No datasheet is available for this part.