
16/32-bit ROMless microcontroller featuring a 32MHz core frequency. This surface mount IC offers 8KB RAM, 45 I/Os, and 47 programmable I/Os. Integrated peripherals include WDT and DMA, with 11 timers/counters. Communication interfaces support I2C, UART, and USART. Operates with a 5V supply voltage, within a -20°C to 85°C temperature range, and has a 20µs access time.
Renesas M30800SAGP#U5 technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of I/Os | 45 |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 11 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | M16C™ M32C/80/80 |
| RoHS | Compliant |
Download the complete datasheet for Renesas M30800SAGP#U5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
