16-bit microcontroller featuring a 20MHz clock speed and MROM programmability. This industrial-grade MCU operates within a -40°C to 85°C temperature range and supports a supply voltage from 4.2V to 5.5V. It boasts 100 terminals in a 14mm x 20mm PQFP-100 package with a 0.65mm pitch. Key peripherals include 88 I/O lines, PWM channels, ADC, DMA channels, and DAC channels, with a 24-bit address bus and 16-bit external data bus.
Renesas M30800SFP-BL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M30800SFP-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.